
CMOS Decade Up-Down Counter/Latch/Display Driver featuring bidirectional counting and a 7-bit capability. This integrated circuit operates with a maximum frequency of 8.5MHz and a supply voltage range of 3V to 18V. Designed for through-hole mounting in a PDIP package with gold contact plating, it offers a wide operating temperature range from -55°C to 125°C. The component boasts a propagation delay and turn-on delay time of 1300ns, with a quiescent current of 100uA. It is RoHS compliant and lead-free.
Texas Instruments CD40110BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 8.5MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1300ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40110BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
