
The CD40117BNSRG4 is an 8-bit counter/divider from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is supplied in a surface-mount SO package, available in quantities of 2000 on tape and reel. This device is compliant with RoHS regulations and is part of the 4000B series.
Texas Instruments CD40117BNSRG4 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40117BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
