The CD4011BCN is a 14-pin dual NAND gate logic IC from Texas Instruments. It operates over an industrial temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 15V. The IC features a propagation delay of 250ns and has two inputs. It is packaged in a 14-pin DIP and is suitable for use in a variety of logic applications.
Texas Instruments CD4011BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4011BCN to view detailed technical specifications.
No datasheet is available for this part.