
CMOS Quad 2-Input NAND Gate, featuring four independent 2-input NAND gates. Operates with a supply voltage range of 3V to 18V and a wide temperature range from -55°C to 125°C. Offers a high-level output current of 3.4mA and a low-level output current of 1.5mA. Packaged in a 14-SOIC surface-mount format with gold contact plating, measuring 8.65mm in length, 3.91mm in width, and 1.75mm in height. This RoHS compliant component utilizes CMOS technology and has a typical propagation delay of 90ns.
Texas Instruments CD4011BM96E4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.75mm |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1.58mm |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4011BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
