The CD4011BMW/883 is a NAND gate logic IC with four elements and one output. It operates over a temperature range of -55°C to 125°C and can supply up to 15V. The device is surface mount and has a quiescent current of 1uA. It is not RoHS compliant.
Texas Instruments CD4011BMW/883 technical specifications.
| High Level Output Current | -4.2mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4011BMW/883 to view detailed technical specifications.
No datasheet is available for this part.