
CMOS logic IC featuring four independent 2-input NAND gates. Operates with supply voltages from 3V to 18V, offering a maximum output current of 6.8mA. This component boasts a propagation delay of 50ns and a turn-on delay time of 120ns. Encased in a 14-pin PDIP package with gold contact plating, it supports through-hole mounting and operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD4011UBE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 120ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4011UBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
