
CMOS Quad 2-Input NAND Gate, featuring four independent 2-input NAND gates. Operates with a supply voltage range of 3V to 18V and offers a typical propagation delay of 50ns. This surface mount component is housed in a 14-SOIC package and supports a wide operating temperature range from -55°C to 125°C. It provides an output current of 6.8mA and a quiescent current of 1uA.
Texas Instruments CD4011UBME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4011UBME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
