
The CD4011UBPWE4 is a 4-channel NAND gate IC from Texas Instruments, packaged in a 4-pin TSSOP. It operates over a supply voltage range of 3V to 18V and can withstand temperatures from -55°C to 125°C. The device features a propagation delay of 50ns and a quiescent current of 1uA. It is RoHS compliant and available in a rail/Tube packaging quantity of 2520 units.
Texas Instruments CD4011UBPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 3.4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2520 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4011UBPWE4 to view detailed technical specifications.
No datasheet is available for this part.
