The CD4012BMJ is a dual 2-input NAND gate integrated circuit with a military temperature grade. It operates over a supply voltage range of 3V to 15V and has a propagation delay of 250ns. The device is packaged in a 14-pin DIP package with a load capacitance of 50pF. It is designed for use in digital logic applications and is compatible with the 4000/14000/40000 logic family.
Texas Instruments CD4012BMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4012BMJ to view detailed technical specifications.
No datasheet is available for this part.