
Dual 4-Input NAND Gate, CMOS technology, operating from 3V to 18V supply. Features two independent 4-input NAND gates with a maximum propagation delay of 90ns. Offers high level output current of 3.4mA and low level output current of 1.5mA. Packaged in SOP with gold contact plating, suitable for surface mounting. Operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4012BNSRG4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4012BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
