
Dual D-Type Flip-Flop, CMOS technology, featuring positive edge triggering and complementary outputs. Operates with a 3V to 18V supply voltage range and supports frequencies up to 24MHz. Offers a high-level output current of 6.8mA and a low-level output current of 1.5mA. Packaged in a 14-pin TSSOP for surface mounting, with a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD4013BPWG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4013BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
