
CMOS priority encoder IC with 10 input lines and 4 output lines. Features a bandwidth of 8MHz, propagation delay of 450ns, and operates with a single supply voltage from 3V to 18V. This through-hole mounted component is housed in a 16-pin PDIP package with gold contact plating. Maximum operating temperature is 125°C, with a low power dissipation of 424mW.
Texas Instruments CD40147BE technical specifications.
| Bandwidth | 8MHz |
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 424mW |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| Termination | Through Hole |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40147BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
