
Priority CMOS Encoder IC, featuring 10 input lines and 4 output lines, operates with a single supply voltage range of 3V to 18V. This multiplexer logic component offers a bandwidth of 8MHz and a propagation delay of 450ns. It supports a high level output current of 6.8mA and a low level output current of 6.8mA. Packaged in a 16-pin PDIP with gold contact plating, it is designed for through-hole mounting and operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD40147BEE4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 450ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40147BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
