
CMOS 8-stage static shift register featuring 2 circuits, each with 8 bits. This unidirectional shift register operates with a maximum supply voltage of 18V and a minimum of 3V, offering a wide temperature range from -55°C to 125°C. It includes a PUSH-PULL output type and a propagation delay of 120ns. The component is packaged in a 16-PDIP with gold contact plating, designed for through-hole mounting.
Texas Instruments CD4014BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 120ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4014BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
