
The CD4014BNSRE4 is an 8-bit shift register with an OR gate function, featuring 9 input lines and 3 output lines. It operates within a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 18V. The device is mounted using surface mount technology and is available in a SO package with 4000 units per reel. The CD4014BNSRE4 is compliant with RoHS regulations and has a propagation delay of 120ns.
Texas Instruments CD4014BNSRE4 technical specifications.
| Package/Case | SO |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4014BNSRE4 to view detailed technical specifications.
No datasheet is available for this part.
