
Dual 4-bit serial-in, parallel-out shift register IC. Features CMOS technology, operating from a 3V to 18V supply range with a typical 15V operating voltage. Offers a 4-bit shift register with unidirectional data flow and true outputs. Packaged in a 16-pin SOIC surface-mount configuration, this component operates across a temperature range of -55°C to 125°C. Propagation delay is 120ns, with a turn-on delay time of 400ns.
Texas Instruments CD4015BMG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4015BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
