
CMOS Dual 4-Stage Static Shift Register, featuring two independent 4-bit shift register circuits. Operates with a supply voltage range of 3V to 18V, with a typical operating voltage of 15V. Offers a maximum operating frequency of 17MHz and a propagation delay of 120ns. Packaged in a 16-SOIC surface mount configuration with gold contact plating. This unidirectional shift register is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4015BMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Frequency | 17MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 400ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4015BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
