
Dual 4-bit serial-in, parallel-out shift register IC. Features CMOS technology, operating from a 3V to 18V supply range with a typical 15V operating voltage. Offers a 4-bit shift capability per element, with two independent 4-bit circuits for a total of 8 bits. Surface mountable in a 16-pin TSSOP package, this unidirectional shift register has a propagation delay of 120ns.
Texas Instruments CD4015BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4015BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
