CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear. This logic IC features a 4-bit, unidirectional up-counting capability, triggered by a positive clock edge. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 18V. The component offers a maximum operating frequency of 12MHz and a propagation delay of 500ns. Designed for surface mounting in a SOP package with gold contact plating, it is RoHS compliant and lead-free.
Texas Instruments CD40161BNSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40161BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
