
Synchronous, positive edge-triggered 4-bit up binary counter. Features asynchronous reset and a maximum operating frequency of 12MHz. Operates with a supply voltage range of 3V to 18V and a temperature range of -55°C to 125°C. CMOS technology, surface mountable in a 16-pin SOP package.
Texas Instruments CD40161BNSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40161BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
