
Synchronous 4-bit up binary counter, CMOS technology, operating from 3V to 18V. Features positive edge triggered clocking, asynchronous reset, and a maximum operating frequency of 12MHz. This integrated circuit offers a propagation delay of 120ns and a turn-on delay time of 500ns, with a wide operating temperature range of -55°C to 125°C. Packaged in a 16-pin TSSOP for surface mounting.
Texas Instruments CD40161BPW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40161BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
