
Four-channel analog switch, 1:1 (SPST) configuration, offering a 40MHz bandwidth. Features 100-pA on-state leakage current and operates with dual or single supply voltages from 1.5V to 9V (dual) or 3V to 18V (single). Designed for surface mounting in a 14-SOIC package with gold contact plating. Suitable for operation across a wide temperature range of -55°C to 125°C, with a maximum power dissipation of 500mW and a low supply current of 20nA.
Texas Instruments CD4016BM96 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Dual, Single |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4016BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
