
CMOS Quad Bilateral Switch, featuring 4 independent circuits, operates with a bandwidth of 40MHz. This surface mount IC supports dual supply voltages from 1.5V to 9V and single supply voltages from 3V to 18V. It offers a wide operating temperature range of -55°C to 125°C and a maximum power dissipation of 500mW. The component is RoHS compliant and packaged in a 14-SOIC case with gold contact plating, supplied on tape and reel.
Texas Instruments CD4016BM96G4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4016BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
