
Quad 1-channel, single pole single throw switch IC featuring 4 independent circuits. Operates with dual supply voltages from 1.5V to 9V or single supply from 3V to 18V, with a maximum bandwidth of 40MHz. This surface mount component offers a wide operating temperature range of -55°C to 125°C and a low supply current of 5µA. Packaged in SOIC, it is RoHS compliant and suitable for various logic applications.
Texas Instruments CD4016BME4 technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4016BME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
