
CMOS Hex D-Type Flip-Flop, featuring positive edge clock triggering and a maximum operating frequency of 16MHz. This integrated circuit offers 6 D-type flip-flops, each with 6 input and 6 output lines, operating within a 3V to 18V supply voltage range. It supports a high level output current of -4.2mA and a low level output current of 4.2mA, with a total output current of 6.8mA. Packaged in a 16-PDIP for through-hole mounting, this component boasts a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD40174BE technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 16MHz |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Input Capacitance | 25pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Channels | 4 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 300ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 300ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40174BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
