
CMOS Hex D-Type Flip-Flop, featuring 6 bits and positive edge clock triggering. Operates with a 3V to 18V supply voltage range and a maximum frequency of 16MHz. Offers a propagation delay of 300ns and a turn-on delay time of 50ns. This surface mount component is housed in a 16-SOIC package with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD40174BM96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 16MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40174BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
