
CMOS D-Type Flip-Flop, featuring 6 bits and positive edge triggering. Operates with a 3V to 18V supply voltage and a maximum frequency of 16MHz. Offers a high-level output current of 6.8mA and a low-level output current of 1.5mA. Packaged in a 16-pin SOIC surface-mount configuration, this RoHS-compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments CD40174BM96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 16MHz |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40174BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
