
CMOS Hex D-Type Flip-Flop, featuring positive edge clock triggering and non-inverting logic. This integrated circuit offers 6 bits of data storage per element, with 6 input and 6 output lines. Operating within a voltage range of 3V to 18V, it supports a maximum frequency of 16MHz and a propagation delay of 300ns. Packaged in a 16-TSSOP with gold contact plating, this surface-mount component functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD40174BPW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 16MHz |
| Height | 1.05mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40174BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
