
Positive edge-triggered D flip-flop with 6 bits per element, offering true output. Features a 16MHz frequency and 100ns propagation delay. Operates with a 3V to 18V supply voltage and a quiescent current of 4uA. Surface mountable in a 16-pin TSSOP package, this RoHS compliant component is designed for a wide temperature range of -55°C to 125°C.
Texas Instruments CD40174BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 16MHz |
| High Level Output Current | 6.8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40174BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
