
CMOS Quad D-Type Flip-Flop, a logic IC featuring positive edge clock triggering and a non-inverting polarity. This surface mount component operates with a 3V to 18V supply voltage range and supports a maximum frequency of 14MHz. It offers 4 bits per element, with 4 input and 4 output lines, and a total of 8 outputs. The flip-flop boasts a wide operating temperature range from -55°C to 125°C, with a propagation delay of 400ns and a turn-on delay time of 70ns.
Texas Instruments CD40175BM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 14MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 8 |
| Output Current | 6.8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40175BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
