
CMOS Quad D-Type Flip-Flop, featuring positive edge clock triggering and non-inverting polarity. Operates with a minimum supply voltage of 3V and a maximum of 18V, offering a frequency of 14MHz. This surface mount SOIC package provides 4 bits per element, with a propagation delay of 120ns and turn-on delay time of 70ns. Rated for a wide operating temperature range from -55°C to 125°C, it boasts a low quiescent current of 4uA.
Texas Instruments CD40175BM96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 14MHz |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40175BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
