
CMOS D-Type Flip-Flop, positive edge triggered, featuring complementary outputs. This integrated circuit operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a frequency up to 14MHz. It offers a high-level output current of 6.8mA and a low-level output current of 1.5mA, with a propagation delay of 400ns. The component is housed in a 16-pin SOIC surface-mount package, suitable for a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD40175BM96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 14MHz |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40175BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
