The CD40175BMJ/883 is a dual positive edge triggered D flip-flop with a supply voltage range of 5V to 15V and a maximum frequency of 200MHz. It is packaged in a 16-pin DIP and is compliant with MIL-STD-883. The device has a propagation delay of 375ns and a load capacitance of 50pF. It operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of logic IC applications.
Texas Instruments CD40175BMJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Propagation Delay (tpd) | 375 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 6 |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CD40175BMJ/883 to view detailed technical specifications.
No datasheet is available for this part.