
CMOS Quad D-Type Flip-Flop, operating at a 14MHz frequency, features positive edge clock triggering and a non-inverting polarity. This surface mount device, housed in a 16-SOIC package with gold contact plating, supports a wide operating temperature range from -55°C to 125°C and a supply voltage from 3V to 18V. It offers 4 bits per element, 4 input lines, and 8 output lines, with a propagation delay of 400ns and a turn-on delay time of 70ns. The component is lead-free, RoHS compliant, and utilizes CMOS technology.
Texas Instruments CD40175BMT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 14MHz |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | D-Type |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 8 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 70ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40175BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
