The CD40175BMW/883 is a 4-bit dual D flip-flop with a positive edge trigger. It operates over a temperature range of -55°C to 125°C and is qualified to MIL-STD-883. The device has a supply voltage range of 3V to 15V and a maximum frequency of 2 MHz. It is packaged in a 16-pin R-GDFP-F16 package with a width of 6.604mm and a length of 9.6645mm.
Texas Instruments CD40175BMW/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Propagation Delay (tpd) | 375 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 6 |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD40175BMW/883 to view detailed technical specifications.
No datasheet is available for this part.