
CMOS D-type flip-flop IC featuring four independent D flip-flops, each with complementary outputs. Operates with a positive edge triggered clock input, supporting a maximum frequency of 14MHz. Offers a high level output current of 6.8mA and a low level output current of 1.5mA. This surface mount component is housed in a 16-pin SOP package, suitable for operation across a wide temperature range of -55°C to 125°C with supply voltages from 3V to 18V.
Texas Instruments CD40175BNSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 14MHz |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40175BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
