
CMOS positive edge-triggered D flip-flop with complementary outputs, featuring 4 bits and a single circuit. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a frequency up to 14MHz. Offers a propagation delay of 400ns and a turn-on delay time of 70ns. Designed for surface mounting in a TSSOP package, this lead-free and RoHS-compliant component is suitable for a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD40175BPW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 14MHz |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40175BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
