The CD4017BCMX is a 10-bit ring counter with 16 terminals, suitable for industrial temperature applications. It operates within a supply voltage range of 3V to 15V and has a propagation delay of 1000ns. The counter counts in the upward direction and can be triggered by a positive edge. It is packaged in a 16-pin DUAL SOIC package with a load capacitance of 50pF.
Texas Instruments CD4017BCMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1000 |
| Number of Bits | 10 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4017BCMX to view detailed technical specifications.
No datasheet is available for this part.