
CMOS decade counter IC featuring 10 decoded outputs. Operates with positive edge clock triggering and supports asynchronous reset. Maximum operating frequency is 11MHz, with a propagation delay of 650ns. This through-hole component is housed in a PDIP package, offering a wide operating temperature range from -55°C to 125°C and a supply voltage range of 3V to 18V.
Texas Instruments CD4017BEE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 11MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4017BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
