
CMOS 5-bit binary UP counter/divider IC, operating from 3V to 18V, features positive edge clock triggering and asynchronous reset. This unidirectional shift register offers a maximum operating frequency of 8.5MHz and a propagation delay of 550ns. Packaged in a 16-pin DIP with gold contact plating, it supports through-hole mounting and operates within a temperature range of -55°C to 125°C.
Texas Instruments CD4018BE technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Frequency | 8.5MHz |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 550ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 550ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4018BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
