
CMOS presettable divide-by-N counter, featuring a 5-bit unidirectional counter with asynchronous reset. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a clock frequency up to 17MHz. This surface-mount IC, housed in a 16-SO package, offers a propagation delay of 550ns and functions across an extended temperature range from -55°C to 125°C.
Texas Instruments CD4018BNSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Unidirectional |
| Frequency | 17MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 550ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4018BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
