
The CD40192BPWRE4 is a 4-bit synchronous counter from Texas Instruments, featuring a positive edge trigger type and operating supply voltage of 18V. It is packaged in a TSSOP package and is available in quantities of 2000. The device is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Texas Instruments CD40192BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40192BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
