
CMOS Presettable Binary Up/Down Counter, featuring a 4-bit bidirectional count with dual clock inputs and asynchronous reset. This logic IC operates from a 3V to 18V supply, offering a maximum frequency of 11MHz and a propagation delay of 600ns. Packaged in a 16-SO (SOP) surface-mount format with gold contact plating, it supports a wide operating temperature range of -55°C to 125°C. This RoHS compliant component is ideal for digital logic applications requiring precise counting and control.
Texas Instruments CD40193BNSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40193BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
