
CMOS 4-bit bidirectional universal shift register featuring a 16-PDIP package with gold contact plating. Operates across a wide temperature range of -55°C to 125°C with a supply voltage range of 3V to 18V. This through-hole mount component offers 4 bits of shift register functionality with 4 input and 4 output lines. Propagation delay is 140ns, and turn-on delay time is 440ns. RoHS compliant and constructed with CMOS technology.
Texas Instruments CD40194BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 5.08mm |
| Input Current | 100nA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 140ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 440ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40194BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
