
The CD40194BPWG4 is a 4-bit shift register from Texas Instruments with a propagation delay of 140ns. It operates within a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 18V. This surface-mount device is packaged in TSSOP and is compliant with RoHS regulations. It is part of the 4000B series and is suitable for use in a variety of logic IC applications.
Texas Instruments CD40194BPWG4 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 990 |
| Packaging | Rail/Tube |
| Propagation Delay | 140ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40194BPWG4 to view detailed technical specifications.
No datasheet is available for this part.
