
CMOS Quad AND/OR Select Gate, featuring 4 independent AND/OR select circuits. Operates with a supply voltage range of 3V to 18V and offers a maximum output current of 6.8mA. This through-hole component, packaged in DIP with gold contact plating, supports a wide operating temperature range from -55°C to 125°C. It boasts a propagation delay of 120ns and is RoHS compliant.
Texas Instruments CD4019BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 100ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4019BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
