
CMOS Quad AND/OR Select Gate, a logic IC featuring four independent AND/OR select circuits. This surface mount device operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high level output current of 6.8mA and a low level output current of 6.8mA. Designed for a wide temperature range from -55°C to 125°C, it utilizes CMOS technology and comes in a 16-SOIC package with gold contact plating. The gate provides 4 elements, each with 2 input lines and 1 output line, and a propagation delay of 120ns.
Texas Instruments CD4019BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4019BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
