CMOS Quad AND/OR Select Gate IC featuring four independent AND/OR select circuits. Operates with a supply voltage range of 3V to 18V and offers a high level output current of 6.8mA, with a low level output current also at 6.8mA. This surface mount component, packaged in a 16-TSSOP with gold contact plating, supports a wide operating temperature range from -55°C to 125°C. Key specifications include a propagation delay of 120ns and a quiescent current of 40nA, with RoHS compliance and lead-free construction.
Texas Instruments CD4019BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 40nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4019BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.