
CMOS 14-stage ripple-carry binary counter/divider operating up to 24MHz. Features asynchronous reset and negative edge clock triggering. This surface mount component offers a wide operating temperature range of -55°C to 125°C with a maximum supply voltage of 18V. Constructed with gold contact plating and lead-free, RoHS-compliant materials, it is packaged in a 16-SO (SOP) tape and reel for efficient integration.
Texas Instruments CD4020BNSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 360ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4020BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
