
CMOS 14-stage ripple-carry binary counter/divider, operating from 3V to 18V. Features negative edge clock triggering, asynchronous reset, and up/unidirectional counting. Supports a maximum frequency of 24MHz with a propagation delay of 360ns. This surface mount component, housed in a 16-SO package with gold contact plating, offers 12 output bits and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4020BNSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Output Current | 1.5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 360ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4020BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
